Ecomate RSSM Series Circular Industrial Connectors :
32 produit(s) trouvé(s)ecomate® RSSM (Rugged Superior Seal Metal) Series
ecomate® RSSM Available in 8 Shell Sizes and 28 Insert Arrangements with the addition of Superior Seals +125°C which increase the IP ratings to IP67/69K in mated condition. RSSM Plugs are only to be mated with RSSM Receptacles to ensure an IP69K rating. Contacts are available in Machined or PCB, Stamped & Formed options and can be shared with the Aquarius™, Aquarius™, Fathom Lock, and RM series.
- MIL-DTL-26482-based Design and RohS Compliant, with Coupling System as Circular Bayonet
- IP69K Rated (High-Pressure Waterproof, 4 Points (0°, 30°, 60°, 90°), in mated condition)
- IP67 Rated (1M of Water for 30 Minutes, in mated condition)
- EMI/RMI Shielding Capabilities, Max Amp/Volt Up to 45A/600V, Insulation Resistance: 5000 MΩ
- Op Temp: -40°C to +125°C, Mating Cycles: >500
- Housing Body: Body-Zinc Alloy; Coupling-Nickel Alum., Sealing Material: NBR/Silicone Rubber
- Machined, Stamped & Formed, RADSOK® and PCB Contacts
- Wire AWG Range,30 - 8AWG (0.05 - 10.0 mm²)
- Flammability Rating: UL94-VO, Fluid Resistance: Gas, oil, mineral oil, acid bath, basic bath
- Approvals: UL ECBT2 & UL ECBT8
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(32)
Product Range
=Ecomate ...
1
(117)
(38)
(6)
(11)
(1)
(11)
(1)
(11)
Connector Type
(27)
Circular Connector Shell Style
(18)
(14)
No. of Contacts
(6)
(4)
(4)
(9)
(5)
(4)
Circular Contact Type
(14)
(4)
(13)
(1)
Coupling Style
(32)
Connector Body Material
(5)
(27)
Connector Body Plating
(32)
Contact Material
(27)
Contact Plating
(27)
Emballage
(32)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Connector Type | Product Range | Circular Connector Shell Style | No. of Contacts | Circular Contact Type | Coupling Style | Connector Body Material | Connector Body Plating | Contact Material | Contact Plating | IP Rating | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL SINE/TUCHEL | Each | 1+71,240 $ 5+68,370 $ 10+65,500 $ 25+63,230 $ 50+60,670 $ Plus de tarifs | Standard Circular Connector | ecomate RSSM Series | Cable Mount Plug | 12Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | |||||
AMPHENOL SINE/TUCHEL | Each | 1+48,780 $ 5+46,620 $ 10+45,160 $ 25+44,940 $ 50+44,040 $ Plus de tarifs | Standard Circular Connector | ecomate RSSM Series | Cable Mount Plug | 8Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | |||||
Each | 1+41,060 $ 5+38,160 $ 10+35,250 $ 25+33,490 $ 50+31,090 $ Plus de tarifs | Standard Circular Connector | ecomate RSSM Series | Flange Mount Receptacle | 12Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | ||||||
Each | 1+115,510 $ 5+100,440 $ 10+85,360 $ 25+84,500 $ 50+84,480 $ | Standard Circular Connector | ecomate RSSM Series | Flange Mount Receptacle | 28Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+107,350 $ 5+98,070 $ 10+90,410 $ 25+87,070 $ 50+81,200 $ | Standard Circular Connector | ecomate RSSM Series | Cable Mount Plug | 28Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | |||||
AMPHENOL SINE/TUCHEL | Each | 1+94,810 $ 5+91,130 $ 10+87,440 $ 25+75,760 $ 50+73,610 $ | Standard Circular Connector | ecomate RSSM Series | Cable Mount Plug | 23Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | |||||
Each | 1+38,810 $ 5+34,720 $ 10+32,180 $ 25+30,000 $ 50+27,490 $ Plus de tarifs | Standard Circular Connector | ecomate RSSM Series | Flange Mount Receptacle | 19Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | ||||||
Each | 1+85,120 $ 5+68,540 $ 10+62,580 $ 25+59,200 $ 50+54,270 $ Plus de tarifs | Standard Circular Connector | ecomate RSSM Series | Flange Mount Receptacle | 28Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | ||||||
Each | 1+37,670 $ 5+33,710 $ 10+31,230 $ 25+29,110 $ 50+26,670 $ Plus de tarifs | Standard Circular Connector | ecomate RSSM Series | Flange Mount Receptacle | 23Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | ||||||
Each | 1+66,140 $ 5+62,520 $ 10+58,910 $ 25+55,220 $ 50+52,580 $ | Standard Circular Connector | ecomate RSSM Series | Flange Mount Receptacle | 19Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | ||||||
Each | 1+46,770 $ 5+42,100 $ 10+36,540 $ 25+34,530 $ 50+32,860 $ Plus de tarifs | Standard Circular Connector | ecomate RSSM Series | Flange Mount Receptacle | 19Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+85,530 $ 5+71,920 $ 10+67,510 $ 25+65,490 $ 50+64,180 $ | Standard Circular Connector | ecomate RSSM Series | Cable Mount Plug | 28Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | |||||
80AH9985 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+34,520 $ 5+31,810 $ 10+30,380 $ 25+28,640 $ 50+26,720 $ Plus de tarifs | - | Ecomate RSSM Series | Cable Mount Plug | 4Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | IP67 | IP67 | ||||
80AH9984 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+34,520 $ 5+31,810 $ 10+30,380 $ 25+28,640 $ 50+26,720 $ Plus de tarifs | - | Ecomate RSSM Series | Cable Mount Plug | 4Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | IP67 | IP67 | ||||
Each | 50+24,108 $ 100+23,296 $ 250+22,022 $ | Standard Circular Connector | ecomate RSSM Series | Flange Mount Receptacle | 8Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | ||||||
80AH9990 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+39,690 $ 5+36,570 $ 10+34,930 $ 25+32,920 $ 50+30,720 $ Plus de tarifs | - | Ecomate RSSM Series | Cable Mount Plug | 19Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | IP67 | IP67 | ||||
80AH9992 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+41,550 $ 5+38,300 $ 10+36,570 $ 25+34,460 $ 50+32,170 $ Plus de tarifs | - | Ecomate RSSM Series | Cable Mount Plug | 23Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | IP67 | IP67 | ||||
AMPHENOL SINE/TUCHEL | Each | 50+81,290 $ 100+80,320 $ 250+79,330 $ | Standard Circular Connector | ecomate RSSM Series | Cable Mount Plug | 23Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | |||||
80AH9982 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+37,920 $ 5+34,960 $ 10+33,380 $ 25+31,460 $ 50+29,360 $ Plus de tarifs | - | Ecomate RSSM Series | Cable Mount Plug | 19Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | IP67 | IP67 | ||||
AMPHENOL SINE/TUCHEL | Each | 100+38,050 $ 250+37,590 $ | Standard Circular Connector | ecomate RSSM Series | Cable Mount Plug | 4Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | |||||
AMPHENOL SINE/TUCHEL | Each | 50+54,090 $ 100+53,450 $ 250+52,800 $ | Standard Circular Connector | ecomate RSSM Series | Cable Mount Plug | 8Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | |||||
Each | 100+25,120 $ 250+24,540 $ | Standard Circular Connector | ecomate RSSM Series | Flange Mount Receptacle | 8Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | ||||||
Each | 100+25,090 $ 250+24,730 $ | Standard Circular Connector | ecomate RSSM Series | Flange Mount Receptacle | 12Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | ||||||
AMPHENOL SINE/TUCHEL | Each | 100+53,870 $ 250+51,420 $ | Standard Circular Connector | ecomate RSSM Series | Cable Mount Plug | 12Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | |||||
AMPHENOL SINE/TUCHEL | Each | 100+43,110 $ 250+42,590 $ | Standard Circular Connector | ecomate RSSM Series | Cable Mount Plug | 4Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | IP67 | - | |||||