Imprimer la page
Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantMOLEX
Réf. Fabricant121012-0032Copie
Code Commande72AC7257
Gamme de produit121012
Connector Orientation-
No. of Contacts2Contacts
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Connector MountingPanel Mount
Voltage Rating Max-
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max-
Mating Interface Pitch-
IP Rating-
Contact GenderPin
IP Rating-
Contact Material-
Connector Shell Size-
Contact Plating-
No. of Rows-
Product Range121012
Coupling Type-
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Spécifications techniques
Connector Orientation
-
DIN Form
DIN Form A
Connector Mounting
Panel Mount
Contact Termination Type
Screw
Current Rating per Contact Max
-
IP Rating
-
IP Rating
-
Connector Shell Size
-
No. of Rows
-
Coupling Type
-
Cable Diameter Max
-
No. of Contacts
2Contacts
No. of Poles
2 Poles + Ground
Voltage Rating Max
-
Pitch Spacing
-
Mating Interface Pitch
-
Contact Gender
Pin
Contact Material
-
Contact Plating
-
Product Range
121012
Cable Diameter Min
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit