2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Jack Screws
                                                                                                  Imprimer la page

                                                                                                  70982-1003

                                                                                                  Connector Accessory, Screwlock, LFH and TDP Series I/O Connectors, M3, 4-40 UNC, 5.004 mm, 11 mm

                                                                                                  MOLEX
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MOLEX 70982-1003
                                                                                                  FabricantMOLEX
                                                                                                  Réf. Fabricant70982-1003
                                                                                                  Code Commande49H5900
                                                                                                  Gamme de produitLFH 70982 Series
                                                                                                  Egalement appeléGTIN UPC EAN: 800754354967
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 8 semaine(s)

                                                                                                  Informations produit

                                                                                                  MOLEX
                                                                                                  FabricantMOLEX
                                                                                                  Réf. Fabricant70982-1003
                                                                                                  Code Commande49H5900
                                                                                                  Gamme de produitLFH 70982 Series
                                                                                                  Egalement appeléGTIN UPC EAN: 800754354967
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeScrewlock
                                                                                                  For Use WithLFH and TDP Series I/O Connectors
                                                                                                  Thread Size - MetricM3
                                                                                                  Screw Head Height5.004mm
                                                                                                  Thread Size - Imperial4-40 UNC
                                                                                                  Screw Length11mm
                                                                                                  Product RangeLFH 70982 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The 70982-1003 is a LFH™ and TDP® panel mount Hex Screw Kit for wire-to board application. This 70982 series screw kit can be used with 70660, 70665, 70928, 70929, 71624, 71626, 71475, 71478, 71718 and 74960 plugs and receptacles.

                                                                                                  Applications

                                                                                                  Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Medical

                                                                                                  Contenu

                                                                                                  (1) Hex lock screw only.

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  Screwlock

                                                                                                  Thread Size - Metric

                                                                                                  M3

                                                                                                  Thread Size - Imperial

                                                                                                  4-40 UNC

                                                                                                  Product Range

                                                                                                  LFH 70982 Series

                                                                                                  For Use With

                                                                                                  LFH and TDP Series I/O Connectors

                                                                                                  Screw Head Height

                                                                                                  5.004mm

                                                                                                  Screw Length

                                                                                                  11mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (25-Jun-2025)