Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,960 $ |
| 10+ | 0,722 $ |
| 25+ | 0,661 $ |
| 100+ | 0,631 $ |
| 500+ | 0,562 $ |
| 1000+ | 0,519 $ |
| 2500+ | 0,509 $ |
| 5000+ | 0,497 $ |
Informations produit
Aperçu du produit
The 641321-1 is a FASTON wire stop Quick Disconnect Terminal with yellow nylon insulator. The pre-insulated terminal designed for complete and uniform reliability in most difficult circuit environments. The PIDG terminal consists of a tin-plated brass body with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel. The design of the tool dies and the construction of the terminal promotes uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimp area. TE compression crimping produces crimps for a given size wire and terminal that are precisely alike in appearance and performance. This is a calculated result made possible by designing the terminal and the crimping tool as precisely matched devices. The dies are precision-engineered from the finest hard-metal alloys.
- Normal insertion force
- Insulated wire support
- 300V Maximum voltage
Applications
Industrial
Spécifications techniques
Diamond Grip FASTON Series
4.75mm x 0.51mm
24AWG
Yellow
Nylon (Polyamide)
No SVHC (04-Feb-2026)
Female Quick Disconnect
0.187" x 0.02"
26AWG
0.24mm²
Brass
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit