Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 28,970 $ |
| 5+ | 27,670 $ |
| 10+ | 26,370 $ |
| 25+ | 25,530 $ |
| 50+ | 25,020 $ |
| 100+ | 24,520 $ |
Informations produit
Aperçu du produit
The LCC17-A3W3SM-2N0 is a 3-position CoolPower® D-sub Connector offers the familiar shape and functionality of a combination D-Subminiature connector with high current, high performance Amphenol CoolBand contact technology. LCC17 series connectors utilize the same front shells, rear shells and mounting features found on standard D-sub connectors, which means they are fully interchangeable on a PCB, panel or cable assembly. This allows users to upgrade to a higher performance solution without a costly re-design. Female LCC17 series connector is designed to be used together. Initially, 3W3 arrangements in female orientation is available. Additional contact arrangements are planned, including combination power and signal versions.
- 5000MΩ Insulation resistance
- 1500VDC Dielectric withstand voltage
- -40 to +105°C Operating temperature range
- UL Approved
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Audio, Industrial
Spécifications techniques
COOLPOWER® LCC17 Series
0Contacts
3Contacts
3 Power
Cable Mount
Steel Body
Gold Plated Contacts
DA-3W3
Receptacle
3
Solder Cup
DA
Beryllium Copper
Lead (17-Jan-2023)
Documents techniques (2)
Produits de remplacement pour LCC17-A3W3SM-2N0
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit