Single Phase EV Charging Cables:
75 produit(s) trouvé(s)Trouvez une vaste gamme de Single Phase EV Charging Cables dans Newark Électronique Canada. Nous stockons une large gamme de EV Charging Cables, tels que Single Phase, Three Phase & Two Phase EV Charging Cables provenant des plus grands fabricants mondiaux, notamment : Amphenol Communications Solutions, Harting, Aptiv / Delphi, Roline & TE Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Color
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 351,990 $ 10+ 333,880 $ 25+ 318,360 $ 50+ 310,590 $ 100+ 302,820 $ | Single Phase | 240VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 1 (SAE J1772) | Plug | Free End | - | IP54 | Black | MP EV Connectivity | ||||||
68AK1016 | Each | 1+ 513,860 $ 5+ 476,330 $ 10+ 460,320 $ 25+ 443,190 $ 50+ 420,730 $ | Single Phase | 240VAC | 32A | 7.6m | 25ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 (SAE J1772) | Plug | Free End | - | - | - | GMEV Series | |||||
Each | 1+ 294,170 $ 5+ 275,770 $ 10+ 259,560 $ | Single Phase | 250VAC | 32A | 2.5m | 8.2ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
Each | 1+ 353,960 $ 5+ 331,840 $ 10+ 312,330 $ | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
TE CONNECTIVITY | Each | 1+ 680,690 $ 3+ 671,150 $ 5+ 617,580 $ 10+ 591,940 $ 25+ 548,720 $ | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | |||||
82AK2436 RoHS | Each | 1+ 298,380 $ | Single Phase | 250VAC | 50A | 6m | 19.7ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | |||||
82AK2435 RoHS | Each | 1+ 228,620 $ 5+ 217,370 $ 10+ 206,150 $ | Single Phase | 250VAC | 50A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | |||||
TE CONNECTIVITY | Each | 1+ 577,730 $ 3+ 569,640 $ 5+ 524,170 $ 10+ 502,410 $ 25+ 465,710 $ | Single Phase | 250VAC | 32A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | |||||
APTIV / DELPHI | Each | 1+ 131,070 $ 5+ 124,400 $ 10+ 118,320 $ 25+ 113,470 $ 50+ 108,620 $ | Single Phase | 250VAC | 20A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ 173,560 $ 5+ 165,210 $ 10+ 157,700 $ 25+ 151,030 $ | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
86AK7894 RoHS | Each | 1+ 251,770 $ 5+ 239,670 $ 10+ 228,770 $ 25+ 219,100 $ | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
86AK7892 RoHS | Each | 1+ 185,810 $ 5+ 176,870 $ 10+ 168,830 $ 25+ 161,690 $ | Single Phase | 250VAC | 32A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ 249,220 $ 5+ 230,540 $ 10+ 226,350 $ 25+ 223,930 $ 50+ 222,360 $ | Single Phase | 240VAC | 80A | 1.8m | 6ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | - | NEMA 3R, 3S | Black | J2IV Series | ||||||
PHOENIX CONTACT | Each | 1+ 368,900 $ 3+ 334,740 $ 5+ 305,710 $ 10+ 288,620 $ | Single Phase | 250VAC | 32A | 4m | 13.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP44 | Black | - | |||||
Each | 1+ 230,700 $ 5+ 219,470 $ 10+ 209,450 $ 25+ 200,460 $ | Single Phase | 250VAC | - | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | ||||||
Each | 1+ 251,650 $ 5+ 232,800 $ 10+ 226,500 $ 25+ 224,100 $ 50+ 222,500 $ | Single Phase | 240VAC | 40A | 3.05m | 10ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | - | NEMA 3R, 3S | - | J2IV Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Single Phase | 240VAC | 48A | 6.1m | 20ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | - | NEMA 3R, 3S | Black | J2CE Series | ||||||
16AM7654 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 225,430 $ 100+ 196,040 $ 1000+ 170,470 $ 10000+ 153,430 $ | Single Phase | 250VAC | 32A | 6.1m | 20ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7662 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 240,430 $ 100+ 209,070 $ 1000+ 181,790 $ 10000+ 163,610 $ | Single Phase | 250VAC | 40A | 6.1m | 20ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
Each | 1+ 338,120 $ 10+ 313,970 $ 25+ 302,820 $ 50+ 291,670 $ 100+ 278,660 $ | Single Phase | 250VAC | 32A | 10m | 32.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62196-2 Type 2 | Plug | IP44 | Black | - | ||||||
16AM7659 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 256,610 $ 100+ 223,130 $ 1000+ 194,030 $ 10000+ 174,630 $ | Single Phase | 250VAC | 32A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7672 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 300,020 $ 100+ 260,880 $ 1000+ 226,850 $ 10000+ 204,180 $ | Single Phase | 250VAC | 50A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7657 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 250,680 $ 100+ 217,970 $ 1000+ 189,540 $ 10000+ 170,580 $ | Single Phase | 250VAC | 32A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7655 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 225,990 $ 100+ 196,520 $ 1000+ 170,880 $ 10000+ 153,810 $ | Single Phase | 250VAC | 32A | 6.1m | 20ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7650 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 187,880 $ 100+ 163,380 $ 1000+ 142,080 $ 10000+ 127,870 $ | Single Phase | 250VAC | 20A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||