0
0 articles0,00 $

Three Phase EV Charging Cables :

53 produit(s) trouvé(s)
Trouvez une vaste gamme de Three Phase EV Charging Cables dans Newark Électronique Canada. Nous stockons une large gamme de EV Charging Cables, tels que Single Phase, Three Phase & Two Phase EV Charging Cables provenant des plus grands fabricants mondiaux, notamment : Harting, Roline, TE Connectivity, Aptiv / Delphi & ITT Cannon.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Color
Product Range
09AN2843

RoHS

Each
1+254,040 $
5+235,010 $
10+215,980 $
25+205,780 $
Three Phase
480VAC
20A
10m
32.8ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
-
-
09AN2837
Each
1+301,270 $
5+279,220 $
10+257,160 $
Three Phase
480VAC
-
7.5m
24.6ft
-
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2847

RoHS

Each
1+180,710 $
5+170,610 $
10+160,500 $
25+154,330 $
Three Phase
480VAC
32A
-
8.2ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
-
-
09AN2844

RoHS

Each
1+357,910 $
5+331,080 $
10+304,260 $
Three Phase
480VAC
32A
10m
32.8ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
-
-
09AN2839

RoHS

Each
1+221,160 $
5+212,070 $
10+202,970 $
25+195,170 $
Three Phase
480VAC
20A
7.5m
24.6ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2854

RoHS

Each
1+566,490 $
2+555,170 $
5+543,840 $
Three Phase
480VAC
32A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2846

RoHS

Each
1+146,060 $
5+137,900 $
10+129,730 $
25+124,740 $
Three Phase
480VAC
20A
2.5m
8.2ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
-
-
09AN2853

RoHS

Each
1+459,850 $
5+452,610 $
10+445,360 $
Three Phase
480VAC
20A
-
16.4ft
5 (L1, L2, L3, N, PE)
-
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
65AK6107

RoHS

Each
1+385,490 $
3+377,770 $
5+370,070 $
10+362,360 $
25+354,640 $
Three Phase
440VAC
32A
1m
3.3ft
5 (L1, L2, L3, N, PE)
2 (CP, CC)
GB/T 20234.2-2015
Receptacle
Free End
-
IP44
-
HV Series
65AK6112

RoHS

Date/Lot Code

Each
1+481,530 $
Three Phase
440VAC
32A
2m
6.6ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Receptacle
Free End
-
IP44
-
HV Series
65AK6113

RoHS

Each
1+590,310 $
3+578,500 $
5+566,690 $
10+554,890 $
25+543,090 $
Three Phase
440VAC
32A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Receptacle
Free End
-
IP44
-
HV Series
65AK6108

RoHS

Each
1+552,860 $
3+544,950 $
5+500,530 $
10+479,260 $
25+443,410 $
Three Phase
440VAC
32A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, CC)
GB/T 20234.2-2015
Receptacle
Free End
-
IP44
-
HV Series
85AK5157

RoHS

Each
1+320,400 $
5+305,260 $
10+290,120 $
Three Phase
480VAC
20A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
67AK6944

RoHS

Each
1+535,730 $
3+525,020 $
5+514,300 $
10+503,580 $
25+492,880 $
Three Phase
440VAC
32A
1m
3.3ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Receptacle
Free End
-
IP44
-
HV Series
29AM5431

RoHS

Each
1+300,060 $
5+285,170 $
10+278,360 $
Three Phase
480VAC
63A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
Free End
-
IP24, IP44
Black
AC Series
29AM5430

RoHS

Each
1+109,280 $
5+103,140 $
10+97,740 $
25+95,280 $
50+90,790 $
Three Phase
480VAC
20A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
Free End
-
IP24, IP44
Black
AC Series
57AK4662

RoHS

Each
1+221,660 $
5+217,230 $
10+212,800 $
25+208,360 $
Three Phase
480VAC
32A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
Free End
-
IP2X, IP24, IP44
-
CHARGE COUPLER T2 Series
86AK7904

RoHS

Each
1+147,970 $
5+142,740 $
10+139,890 $
25+137,030 $
Three Phase
480VAC
16A
3m
9.8ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
IEC 62196-2 Type 2
Socket
IP54, IP65
Black
-
86AK7905

RoHS

Each
1+173,420 $
5+167,290 $
10+163,940 $
25+160,600 $
Three Phase
480VAC
16A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
IEC 62196-2 Type 2
Socket
IP54, IP65
Black
-
86AK7896

RoHS

Each
1+174,560 $
5+168,400 $
10+165,030 $
25+161,660 $
Three Phase
480VAC
16A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
IEC 62196-2 Type 2
Socket
IP54, IP65
Black
-
57AK4665

RoHS

Each
1+117,390 $
5+114,440 $
10+109,050 $
25+106,860 $
50+104,680 $
Three Phase
480VAC
20A
3.5m
11.5ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
Free End
-
IP2X, IP24, IP44
-
CHARGE COUPLER T2 Series
86AK7895

RoHS

Each
1+150,950 $
5+145,620 $
10+142,700 $
25+139,790 $
Three Phase
480VAC
16A
3m
9.8ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
IEC 62196-2 Type 2
Socket
IP54, IP65
Black
-
57AK4666

RoHS

Each
1+221,580 $
5+217,150 $
10+212,710 $
25+208,290 $
Three Phase
480VAC
20A
8m
26.2ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
Free End
-
IP2X, IP24, IP44
-
CHARGE COUPLER T2 Series
79AK7955

RoHS

Each
1+260,680 $
5+247,740 $
10+241,830 $
Three Phase
400V
32A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196 Type 2 Connector
Plug
IEC 62196 Type 2 Connector
Socket
IP24, IP44, IP67
Black
Mode 3 Jumpers Cable Series
57AK4664

RoHS

Each
1+162,390 $
5+159,140 $
10+155,900 $
25+152,650 $
Three Phase
480VAC
20A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
Free End
-
IP2X, IP24, IP44
-
CHARGE COUPLER T2 Series
1-25 sur 53 articles
sur 3 page(s)

Fournisseurs populaires

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO