Imprimer la page
Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantSTAUBLI
Réf. Fabricant32.0018+32.0019Copie
Code Commande78R5587
Gamme de produitMC4
Fiche technique
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP67
IP RatingIP67
Wire Size AWG Max10AWG
Current Rating30A
Voltage Rating1kV
Product RangeMC4
SVHCNo SVHC (23-Jan-2024)
Aperçu du produit
The 32.0018+32.0019 is a cable-mount Branch Socket with tin-plated copper contacts and crimp contact termination. The power entry connector is suitable for safe and simple connection of PV modules. It is pluggable with single-pole MC PV-cable coupler MC4 and the unmated connections must be protected by sealing caps.
- PC insulation
- UL94V-0 Flammability rating
- Snap-in locking system
- IP67 Mated and IP2X unmated protection rating
Applications
Industrial, Power Management
Spécifications techniques
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP67
Current Rating
30A
Product Range
MC4
Keying
-
IP Rating
IP67
Wire Size AWG Max
10AWG
Voltage Rating
1kV
SVHC
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit