Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 15,660 $ |
| 10+ | 14,180 $ |
| 25+ | 13,710 $ |
| 100+ | 12,880 $ |
| 250+ | 12,170 $ |
| 500+ | 11,290 $ |
Informations produit
Aperçu du produit
The M12A-05PFFC-SH8B15 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 5
- Connector body (style) is panel for receptacle
- Female connector housing
- Female contact gender
- Crimp assemble type and screw thread mating
- Hexagonal, rear fastened backshell
- IP68 waterproof rating
- UL1061 cable with 150mm wire length
- Operating voltage is 60V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Spécifications techniques
M12 Sensor Straight 5 Position Receptacle
M12 Receptacle
Free End
5Contacts
5.9"
M Series
M12 Straight Receptacle to Free End
Free End
5 Positions
150mm
Copper Alloy
No SVHC (17-Jan-2023)
Documents techniques (3)
Produits de remplacement pour M12A-05PFFC-SH8B15
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit