Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantWAGO
Réf. Fabricant773-168Copie
Code Commande28K2293
Gamme de produit773 Series
Egalement appeléGTIN UPC EAN: 4044918269599
Votre numéro de pièce
Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantWAGO
Réf. Fabricant773-168Copie
Code Commande28K2293
Gamme de produit773 Series
Egalement appeléGTIN UPC EAN: 4044918269599
Fiche technique
Product Range773 Series
No. of Contacts8Contacts
No. of Positions8Positions
Pitch Spacing-
Connector TypeTerminal Block
Connector MountingCable Mount
Wire Size AWG Max12AWG
Wire Size AWG Min18AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
The 773 series PUSH WIRE® Connector for junction boxes provides an immediate solution for use with solid conductors with cross-sections up 4mm². This series with its compact design uses 30% less space than the 273 series. The transparent housing also enables the electrician or installer to see at a glance whether all the conductors have been fully inserted and properly connected.
- PUSH WIRE® Connector for Junction Boxes
- Solid Conductor: 0.75 -2.5mm2, Stranded Conductor: 1.5-2.5mm5
- Current Rating: 20A
- Voltage Rating: 600V
- W: 24mm x H: 13.1mm x D: 19.5mm
- Maximum Operating Temperature: 105°C
- Dark Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Spécifications techniques
Product Range
773 Series
No. of Positions
8Positions
Connector Type
Terminal Block
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
8Contacts
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
18AWG
Contact Material
Copper
Documents techniques (2)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit