Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 201,550 $ |
| 20+ | 194,950 $ |
Informations produit
Aperçu du produit
The USB3FTV2AN is a Square Flange Receptacle with female USB-A back terminations and a nickel-plated aluminum shell. The USB connection system for harsh environment. This USB field allows to used a standard USB 3.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. This metallic plug is connected into a receptacle, using a tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations.
- Sealed against fluids and dusts (IP68)
- Shock-, vibration- and traction-resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- 10 x Higher than USB2.0 data speed
Applications
Embedded Design & Development, Computers & Computer Peripherals, Test & Measurement, Logistics, Communications & Networking, Defence, Military & Aerospace
Spécifications techniques
USB Type A
Receptacle
Flange Mount
USB3F TV Series
-
USB 3.0
4 Position
IP68
-
To Be Advised
Documents techniques (3)
Produits de remplacement pour USB3FTV2AN
4 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit