| Quantité | Prix |
|---|---|
| 24+ | 310,410 $ |
| 25+ | 304,210 $ |
| 50+ | 298,000 $ |
Informations produit
Aperçu du produit
The RG160-28/56S is a 230VAC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic impeller. Left direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 18AWG, backward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2750RPM Speed rating
- 47W Rated power
- -30 to 70°C Maximum ambient temperature range
- Protected from overload by a thermal switch
Applications
Electronics, Enclosures, Heating and Ventilation, Laminar Flow / Clean Room, RAC, Sorting Equipment, Telecom
Spécifications techniques
Radial
AC
56mm
118.9CFM
118.9CFM
Ball Bearing
50W
IP20
230VAC
220mm
202m³/h
3.37m³/min
66dBA
2 Lead Wires
RG160 Series
Lead
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit