0
0 articles0,00 $

Circular DC Axial Fans :

122 produit(s) trouvé(s)
Trouvez une vaste gamme de Circular DC Axial Fans dans Newark Électronique Canada. Nous stockons une large gamme de DC Axial Fans, tels que Square, Circular & Rectangular with Rounded Ends DC Axial Fans provenant des plus grands fabricants mondiaux, notamment : Ebm-papst, Orion Fans, NMB Technologies, Sanyo Denki & Delta Electronics.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
86K9924

RoHS

Each
1+255,220 $
5+249,750 $
10+244,270 $
25+233,330 $
50+222,390 $
Plus de tarifs
24V
24VDC
Circular
DC
150mm
55mm
Ball Bearing
211.9CFM
211.9CFM
360m³/h
53dBA
12W
3050rpm
2 Lead Wires
-
IP20
-
6m³/min
-
7200N Series
04M4755

RoHS

Each
1+211,550 $
5+200,690 $
10+189,830 $
25+186,030 $
50+182,230 $
Plus de tarifs
24V
24VDC
Circular
DC
172mm
51mm
Ball Bearing
241.3CFM
241.3CFM
6.76m³/min
55dBA
18W
3400rpm
Terminals
-
IP20
-
6.76m³/min
-
6200N Series
86K9914

RoHS

Each
1+231,080 $
5+226,460 $
10+221,830 $
25+217,220 $
50+212,590 $
Plus de tarifs
48V
48VDC
Circular
DC
172mm
51mm
Ball Bearing
241CFM
241CFM
6.824m³/min
55dBA
17W
3400rpm
2 Lead Wires
-
IP20
-
6.824m³/min
-
6200N Series
25C0949

RoHS

Each
1+298,360 $
5+291,970 $
10+285,560 $
25+272,770 $
50+267,320 $
Plus de tarifs
24V
24VDC
Circular
DC
150mm
38mm
Ball Bearing
247.2CFM
247.2CFM
360m³/h
58dBA
19W
3350rpm
2 Lead Wires
-
IP20
-
6m³/min
-
7100N Series
89AH2543

RoHS

Each
1+274,810 $
5+266,580 $
10+258,330 $
25+250,080 $
50+241,840 $
Plus de tarifs
24V
24VDC
Circular
DC
254mm
89mm
Ball Bearing
850CFM
850CFM
-
64dBA
64W
2500rpm
2 Lead Wires
2.65A
-
-
-
0.79Inch-H2O
OD254 Series
36AJ5294

RoHS

Each
1+1 232,460 $
5+1 225,890 $
10+1 219,300 $
25+1 194,920 $
50+1 170,520 $
26V
26V
Circular
DC
300mm
76.7mm
Ball Bearing
1815CFM
1815CFM
3085m³/h
-
320W
3650rpm
Power Cord
12.4A
IP24, IP6K9K
-
51.42m³/min
-
W3G300-EQ Series
85M2157

RoHS

Each
32+277,340 $
48V
48VDC
Circular
DC
172mm
51mm
Ball Bearing
559CFM
559CFM
15.831m³/min
75dBA
150W
9200rpm
4 Lead Wires
-
IP20
-
15.831m³/min
-
6300 TD Series
55Y8220
Each
1+460,680 $
5+448,710 $
10+436,740 $
25+424,760 $
50+416,270 $
24V
24VDC
Circular
DC
200mm
51mm
Ball Bearing
590CFM
590CFM
1002m³/min
67dBA
67.2W
5000rpm
4 Lead Wires, Locked Rotor
2.8A
-
-
1002m³/min
-
R200 Series
49AJ4668

Date/Lot Code

Each
1+155,220 $
5+141,360 $
10+127,490 $
25+120,810 $
50+114,140 $
Plus de tarifs
24V
-
Circular
-
172mm
50mm
Ball Bearing
-
282CFM
-
56dB
26.4W
3750rpm
4 Lead Wires
1.1A
IP69K
-
8m³/min
-
17250VA Series
50AJ6937
Each
1+575,770 $
5+564,580 $
10+553,390 $
25+542,200 $
50+472,760 $
48V
-
Circular
-
172mm
51mm
Ball Bearing
-
384CFM
-
70dBA
98W
8300rpm
4 Lead Wires, Tachometer, PWM Control
2.05mA
IP20
-
10.83m³/min
-
AxiForce Series
62AJ7772

Date/Lot Code

Each
1+156,700 $
5+153,560 $
10+150,430 $
25+147,300 $
50+144,160 $
Plus de tarifs
48V
-
Circular
-
172mm
50mm
Ball Bearing
-
346.08CFM
-
62dB
43.2W
4600rpm
3 Lead Wires
900mA
IP68, IP69K
-
9.8m³/min
-
-
88K2748

RoHS

Each
1+215,870 $
5+211,050 $
10+206,220 $
25+196,590 $
50+186,950 $
Plus de tarifs
24V
24VDC
Circular
DC
150mm
38mm
Ball Bearing
211.9CFM
211.9CFM
308m³/h
53dBA
12W
2850rpm
2 Lead Wires
-
IP20
-
5.134m³/min
-
7100N Series
34AK4179

RoHS

Each
1+285,860 $
5+256,220 $
10+226,580 $
25+219,060 $
50+211,550 $
12V
-
Circular
-
254mm
89mm
Ball Bearing
-
830CFM
-
62.1dBA
65W
2450rpm
2 Lead Wires
5.4A
IP68
-
-
0.79Inch-H2O
OD254AP IP68 Series
77AK3471

Date/Lot Code

Each
1+190,340 $
5+173,270 $
10+156,190 $
25+148,830 $
50+141,460 $
Plus de tarifs
48V
-
Circular
-
172.7mm
50.8mm
Ball Bearing
-
346.1CFM
-
68dB
52.8W
4600rpm
4 Lead Wires
1.1A
IP68
-
9.8m³/min
-
-
32AK4072
Each
1+427,080 $
5+388,020 $
10+348,950 $
25+339,950 $
50+330,950 $
48V
-
Circular
-
172mm
51mm
Ball Bearing
-
473CFM
-
73dB
101W
6500rpm
4 Lead Wires, Tachometer, PWM Control
2.1A
-
-
13.4m³/min
-
R172H1 Series
77AK3472

Date/Lot Code

Each
1+190,340 $
5+173,270 $
10+156,190 $
25+148,830 $
50+141,460 $
Plus de tarifs
48V
-
Circular
-
172.7mm
50.8mm
Ball Bearing
-
346CFM
-
62dB
52.8W
4600rpm
4 Lead Wires
1.1A
IP68
-
9.8m³/min
-
-
34AK4183

RoHS

Each
1+285,860 $
5+256,220 $
10+226,580 $
25+219,060 $
50+211,550 $
24V
-
Circular
-
254mm
89mm
Ball Bearing
-
830CFM
-
62.1dBA
65W
2450rpm
2 Lead Wires
2.65A
IP68
-
-
0.79Inch-H2O
OD254AP IP68 Series
34AK4187

RoHS

Each
1+291,500 $
5+261,250 $
10+231,010 $
25+223,490 $
50+215,980 $
48V
-
Circular
-
254mm
89mm
Ball Bearing
-
830CFM
-
62.1dBA
65W
2450rpm
2 Lead Wires
1.3A
IP68
-
-
0.79Inch-H2O
OD254AP IP68 Series
62AK6578
Each
1+426,530 $
5+417,410 $
10+408,280 $
25+400,110 $
50+391,950 $
24V
-
Circular
-
172mm
51mm
Ball Bearing
-
311CFM
-
71dBA
58W
6800rpm
4 Lead Wires, Tachometer, PWM Control
2.38mA
IP20
-
8.83m³/min
-
AxiForce Series
34AK2849
Each
1+432,480 $
5+411,260 $
10+395,470 $
25+387,560 $
50+379,650 $
48V
-
Circular
-
200mm
51mm
Ball Bearing
-
590CFM
-
67dBA
62.4W
5000rpm
4 Lead Wires, Locked Rotor
1.3A
-
-
16.71m³/min
828Pa
R200 Series
34AK4184

RoHS

Each
1+292,900 $
5+262,520 $
10+232,110 $
25+224,600 $
50+217,090 $
24V
-
Circular
-
254mm
89mm
Ball Bearing
-
830CFM
-
62.1dBA
65W
2450rpm
2 Lead Wires
2.65A
IP69K
-
-
0.79Inch-H2O
OD254AP IP69K Series
29AM6402
Each
1+413,760 $
5+379,830 $
10+345,900 $
25+332,950 $
50+326,290 $
12V
-
Circular
-
254mm
89.5mm
Ball Bearing
-
830CFM
-
62.1dBA
65W
2450rpm
2 Lead Wires, PWM Control, Speed Control, Tachometer
5.3A
IP68
-
-
0.79Inch-H2O
OD254AP Series
10AN2751
Each
1+233,380 $
5+213,530 $
10+202,530 $
25+189,240 $
50+159,240 $
Plus de tarifs
24V
-
Circular
-
150mm
38mm
Ball Bearing
-
-
-
53dBA
12W
2850rpm
2 Lead Wires
500mA
-
-
5.13m³/min
135Pa
-
10AN2746
Each
1+242,180 $
5+221,580 $
10+210,170 $
25+196,390 $
50+165,250 $
Plus de tarifs
24V
-
Circular
-
172mm
51mm
Ball Bearing
-
-
-
55dBA
17W
3400rpm
Plug
710mA
-
-
6.5m³/min
180Pa
-
24M1649

RoHS

MICRONEL
Each
1+205,570 $
5+190,340 $
10+181,890 $
25+171,690 $
50+161,010 $
Plus de tarifs
12V
12VDC
Circular
DC
36mm
36mm
Sleeve Bearing
9.74CFM
9.74CFM
276l/min
46dBA
960mW
13000rpm
2 Lead Wires
80mA
-
-
0.276m³/min
-
D340T
1-25 sur 122 articles
sur 5 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique