Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 6,820 $ |
| 10+ | 6,630 $ |
| 25+ | 6,500 $ |
| 50+ | 6,380 $ |
| 100+ | 6,250 $ |
| 250+ | 5,780 $ |
| 500+ | 5,030 $ |
| 1000+ | 4,390 $ |
Informations produit
Aperçu du produit
The 573300D00010G is a 26.16mm surface mount Heat Sink with copper construction, tin-plated finish, 18°C/W thermal resistance. This heat sink non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It features no attachment holes required in the printed circuit board, 100% matte tin plating with nickel underplate, wing configuration will not interfere with adjacent components, their unique design removes heat indirectly through conduction without making contact with the SMT device like traditional through hole solutions. Compatible with both tin-lead and lead free (Sn/Ag/Cu) solders. Suitable for power supplies, telecommunication equipment, motor Controls, medical equipment, industrial process control equipment and consumer products applications.
- Horizontal mount orientation
Applications
Motor Drive & Control, Medical, Industrial, Communications & Networking, Power Management, Consumer Electronics
Spécifications techniques
18°C/W
12.7mm
26.2mm
Copper
0.4"
-
No SVHC (15-Jan-2019)
TO-263
10.16mm
-
0.5"
1.03"
-
Documents techniques (1)
Produits de remplacement pour 573300D00010G
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit