| Quantité | Prix |
|---|---|
| 5+ | 10,270 $ |
| 10+ | 9,290 $ |
| 25+ | 9,060 $ |
| 50+ | 8,850 $ |
| 100+ | 8,390 $ |
| 250+ | 7,570 $ |
| 500+ | 7,410 $ |
Informations produit
Aperçu du produit
The SP400-0.007-00-54 is a 0.007 x 5 x 4-inch no adhesive original Sil-Pad® 400 Material which is composite of silicone rubber and fibreglass. The material is flame retardant and is specially formulated for use as a thermally conductive insulator. The primary use for Sil-Pad 400 is to electrically isolate power sources from heat sinks. Sil-Pad 400 has excellent mechanical and physical characteristics. Surfaces are pliable and allow complete surface contact with excellent heat dissipation. Sil-Pad 400 actually improves its thermal resistance with age. The reinforcing fibreglass provides excellent cut-through resistance. In addition, Sil-Pad 400 is non-toxic and resists damage from cleaning agents.
- UL94V-0 Flammability rating
- Excellent mechanical and physical characteristics
- Flame-retardant
- -60 to 180°C Temperature range
Applications
Safety, Industrial, Automotive, Motor Drive & Control
Spécifications techniques
Carbon
Silicone, Fibreglass
177.8µm
1.82°C/W
12.7mm
SIL PAD TSP Series
0.9W/m.K
3.5kV
10ohm-m
19.05mm
-
No SVHC (25-Jun-2025)
Documents techniques (3)
Produits de remplacement pour SIL PAD TSP 900
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit