Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 4,110 $ | 4,11 $ |
| Total Prix | 4,11 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 4,110 $ |
| 50+ | 3,340 $ |
| 100+ | 3,210 $ |
| 250+ | 3,060 $ |
| 500+ | 2,950 $ |
| 1000+ | 2,890 $ |
| 2500+ | 2,840 $ |
| 5000+ | 2,770 $ |
Informations produit
Aperçu du produit
The ASH7KW series low power SMD Crystal Oscillator works at frequency of 32.768kHz. It is suitable for use in factory automation, PC server, W-LAN/GPS chipset, general purpose clock generator for digital systems, clock drivers for real time clocks, timekeeping in network servers and computers, electricity, gas and water metering, portable field communication, mobile phone, clock and data recovery, CCD clock for VTR camera, portable MP3 players and games.
- Ultra-miniature size
- Low voltage operation
- Low current consumption
- VDD controls the output amplitude
- Moisture sensitivity level 1
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Clock & Timing, Automation & Process Control, Metering, Industrial
Spécifications techniques
32.768kHz
SMD, 3.2mm x 1.5mm
ASH7KW Series
85°C
No SVHC (04-Feb-2026)
-
-
-40°C
LVCMOS
Documents techniques (1)
Produits de remplacement pour ASH7KW-32.768KHZ-L-T
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit