| Quantité | Prix |
|---|---|
| 1+ | 105,640 $ |
Informations produit
Aperçu du produit
EVAL-SDP-CS1Z is an demonstration platform-serial (SDP-S) controller board. The SDP consists of a series of controller boards, interposer boards and daughter boards. SDP controller boards provide a means of communicating with system under evaluation from PC. Interposer boards route signals between two connectors. Daughter boards are a collection of product evaluation boards and Circuits from the Lab™ reference circuit boards. The SDP-S is used as part of the evaluation system for many Analog Devices components and reference circuits. The primary audience for this user guide is the system engineer who seeks to understand how to set up the SDP-S board and begin USB communications to the PC. The SDP-S provides USB connectivity through a USB 2.0 high speed connection to the computer allowing users to evaluate components on this platform from a PC application. The SDP-S is based on a USB-to-serial engine which has SPI, I2C and GPIO lines available with a 120-pin footprint connector.
- USB-to-serial engine
- Peripherals exposed (SPI, TWI/I2C, GPIO)
- USB 2.0 PC connectivity
- PC software stack and base firmware provided
Contenu
EVAL-SDP-CS1Z board, 1m USB standard-A-to Mini-B-cable.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
SDP-S Controller Board
-
Analog Device Interposer Board, Daughter Board
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit