Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 97,890 $ |
Informations produit
Aperçu du produit
The MA180024 is a PIC18F46J50 FS USB PIM demo board. The PIC18F46J50 FS USB PIM demo board is a full speed USB demonstration and development board featuring the PIC18F46J50. The board can be operated either stand-alone or as a Plug-In module (PIM) plugged into the PIC18 explorer board (DM183032). The PIC18F46J50 FS USB PIM demo board comes with the RJ-11 to ICSP adapter (AC164110) allowing the microcontroller to be reprogrammed with either RJ-11 or 6-pin inline programmers. A full description of the demo board capabilities and features are described in the PIC18F46J50 FS USB demo board users guide (DS51806). All members of the PIC18F4XJ5X families of microcontrollers fully support USB 2.0 full-speed and low-speed serial communications at signalling speeds of 12Mbps or 1.5Mbps. The demonstration-board package provides all of the hardware and software needed to develop USB compliant communication solutions.
- Two miniature SMT red LEDs
- 12MHz SMT crystal and also can be used with the internal PLL
- MCP9701A Analogue output temperature sensor
- General purpose push button S2 connected through with a pull-up resistor
- Six-pin, right-angle in-circuit serial programming (ICSP ) programmer/debug header
- A mini-B USB connector for power and communication
- Full-speed (12 Mbps) and low-speed (1.5 Mbps) operation
- Support of control, interrupt, bulk and isochronous transfers
- Support of up to 32 endpoints
- On-chip features for single-chip USB implementation
Applications
Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking
Contenu
PIC18F4XJ5X full-speed USB demonstration-board, standard USB A to mini-B cable, six-pin, in-line ICSP to RJ-11 programming adapter board, PICDEM starter kit CD-ROM, containing USB firmware projects..Etc
Spécifications techniques
Microchip
Communication
PIC
PIC18FxxJxx
-
PIC18F46J50
USB
PIC18
Board, USB cable, prog adapter board, CD
No SVHC (25-Jun-2025)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit