| Quantité | Prix |
|---|---|
| 1+ | 114,320 $ |
Informations produit
Aperçu du produit
REFTWILD8150E60V1ATOBO1 is a Tunable white two-channel LED driver realized with high-performance ILD8150E. This design is the ideal reference for professional mid power designs with high efficiency, hybrid dimming down to 0.5%, and high light quality for tunable white LED drivers. Easy implementation comes along. Based on 80V LED Driver IC ILD8150E it consists of two identical channels and one auxiliary 3.3 V supply. To achieve higher light quality it employs output electrolytic capacitors to further smooth output current. An electrolytic capacitor and an LDO are used to provide a smooth supply of 3.3 V and up to 60 mA for the dimming control circuit (e.g. a microcontroller). Two channels operate at frequencies of up to 500 kHz, the output current can be changed in the range of 250 to 1500 mA. The board also includes a connector which provides 3.3 V, dimming inputs of the channels, and one common shutdown pin, which puts the buck converters into standby mode.
- Input voltage up to 80V
- Integrated MOSFET for up to 1.5A output current
- Analogue dimming down to 12.5% and PWM dimming from 12.5% to 0.5%
- Current precision ±3%
- Soft-start, UVLO, current limitation, low-power shutdown
Spécifications techniques
Infineon
Lighting
-
-
-
ILD8150E, IFX1117ME V33
LED Driver
-
Reference Design Board ILD8150E/IFX1117ME V33
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit