2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                MAXREFDES131#

                                                                                                Grid-Eye Sensor, AMG8833, Analog Devices 1-Wire® Bus, DS28E17

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES MAXREFDES131#
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAXREFDES131#
                                                                                                Code Commande06AC6095
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                17 En Stock
                                                                                                QuantitéPrix
                                                                                                1+97,460 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                97,46 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAXREFDES131#
                                                                                                Code Commande06AC6095
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Silicon Core NumberAMG8833, DS28E17
                                                                                                Kit Application TypeSensor
                                                                                                Application Sub TypeInternet of Things (IoT)
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsRef Design Board
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The MAXREFDES131# is a 1-wire Grid-EYE sensor. It is a sensing solution featuring the Panasonic AMG8833 Grid-EYE® and the 1-Wire® bus enabled by the DS28E17. The system enables presence sensing, people counting and gestures while tethered up to 100m along the 1-wire bus. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation. Typical application includes building automation, people counting, lighting control, presence sensing and gestures.

                                                                                                • Example source code for interfacing with MAXREFDES131 is available for Arm mbed, Arduino platforms
                                                                                                • Design conveniently works with MAXREFDES132 a hardware 1-wire shield
                                                                                                • Demonstration GUI allows for visual feedback of 10 daisy-chained MAXREFDES131 1-wire GridEYE sensors
                                                                                                • Building automation; People counting; Lighting control; Presence sensing; Gestures

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Kit Application Type

                                                                                                Sensor

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                AMG8833, DS28E17

                                                                                                Application Sub Type

                                                                                                Internet of Things (IoT)

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Ref Design Board

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Layout Model EN

                                                                                                Produits associés

                                                                                                7 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.