2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                MAX32625LORAKIT#

                                                                                                Starter Kit, MAX32625, ARM Cortex-M4F, DARWIN, LoRaWAN Module

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX32625LORAKIT#
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX32625LORAKIT#
                                                                                                Code Commande49AM1286
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                3 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                1 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                2 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 21:00
                                                                                                QuantitéPrix
                                                                                                1+975,270 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                975,27 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX32625LORAKIT#
                                                                                                Code Commande49AM1286
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMaxim Integrated Products
                                                                                                Silicon Core NumberMAX32625
                                                                                                Kit Application TypeWireless Connectivity
                                                                                                Application Sub TypeLoRaWAN Module
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M4
                                                                                                Silicon Family NameDARWIN
                                                                                                Kit ContentsMiro Edge (Gateway), Miro Click (IoT Button), Miro Alarm, EV Board FMLR Maxim SX1261
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                MAX32625LORAKIT# is a starter kit for LoRaWAN® module using DARWIN’s ultra-low power microcontroller. The Darwin LoRaWAN® starter kit brings all the hardware needed to experience and explore the world of the LoRaWAN low-power, wide area network (LPWAN) technology. It includes a highly customizable IoT button as an example for an end device, a development board equipped with a Analog Device's FMLR module for quick prototyping, and a FMLR-PICOGW LoRaWAN® gateway for connectivity with a backend and application server. Furthermore, the IoT button and FMLR-PICOGW are already registered in Miromico’s Loriot backend and can be observed in their IoT dashboard. To use the development board, it needs to be flashed with functional firmware.

                                                                                                • Suitable for fitness monitors, sensor hubs, sports watches, portable and wearable medical patches

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Maxim Integrated Products

                                                                                                Kit Application Type

                                                                                                Wireless Connectivity

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                DARWIN

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MAX32625

                                                                                                Application Sub Type

                                                                                                LoRaWAN Module

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M4

                                                                                                Kit Contents

                                                                                                Miro Edge (Gateway), Miro Click (IoT Button), Miro Alarm, EV Board FMLR Maxim SX1261

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit