2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                AEK-MCU-C4MINI1

                                                                                                EVAL BRD, POWER ARCHITECTURE, E200Z420N3 ROHS COMPLIANT: YES

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS AEK-MCU-C4MINI1
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantAEK-MCU-C4MINI1
                                                                                                Code Commande07AM7070
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                12 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                2 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                10 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 21:00
                                                                                                QuantitéPrix
                                                                                                1+221,220 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                221,22 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantAEK-MCU-C4MINI1
                                                                                                Code Commande07AM7070
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberSPC58EC80E5
                                                                                                Kit Application TypeEmbedded
                                                                                                Application Sub TypeMotor Control
                                                                                                Core ArchitecturePower Architecture
                                                                                                Core Sub-Architecturee200z420n3
                                                                                                Silicon Family NameSPC58ECx
                                                                                                Kit ContentsEvaluation Board SPC58EC80E5
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                AEK-MCU-C4MINI1 is an all-in-one, fast-prototyping, user-friendly MCU and motor control evaluation board based on the Chorus SPC58EC80E5 automotive microcontroller. It offers more than a standard MCU board. Leveraging on a user-friendly interface, it allows fast ECU prototyping with basic motor control drives, serial communication ports and LCD resistive display dual connection. The AEK-MCU-C4MINI1 is designed to address automotive and transportation applications as well as other applications requiring automotive safety and security levels. A cryptography dedicated MCU core, employed as hardware secure module (HSM), is paired with dual 180 MHz general-purpose 32-bit cores, all hosted by the on board SPC58EC80E5 MCU, featuring a total 4 MB of flash memory. The board layout has been conceived to speed up the user development thus offering an easy prototyping evaluation tool. The general-purpose and serial connectors have been standardized and grouped by peripheral function types.

                                                                                                • Integrated programmer and debugger (1 USB virtual COM port and JTAG)
                                                                                                • 3 integrated CAN FD transceivers, 1 integrated LIN transceiver
                                                                                                • 5 user push buttons and 5 generic LEDs, reset button
                                                                                                • 5 connectors (8 pins each) with pre-allocated GPIOs, ADCs and signals
                                                                                                • 6 SPI ports (two CS each), 9 ADCs, 5 interrupts, 11 GPIOs, 8 timers
                                                                                                • 2 enhanced modular IO subsystems (eMIOS)
                                                                                                • 3 connectors for serial communication: I2C, LIN, UART
                                                                                                • Reverse battery-protection dedicated circuit
                                                                                                • 2 dedicated connectors, one on each side of the board, to plug the AEK-LCDDT028V1 display board
                                                                                                • 2 connectors for 12 V power supply, compact size: 165mm x 105mm

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Embedded

                                                                                                Core Architecture

                                                                                                Power Architecture

                                                                                                Silicon Family Name

                                                                                                SPC58ECx

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                SPC58EC80E5

                                                                                                Application Sub Type

                                                                                                Motor Control

                                                                                                Core Sub-Architecture

                                                                                                e200z420n3

                                                                                                Kit Contents

                                                                                                Evaluation Board SPC58EC80E5

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit