2. Development Boards, Evaluation Tools
                                                                                                3. Audio / Video Development Kits
                                                                                                Imprimer la page

                                                                                                EVAL-ADAU1777Z

                                                                                                Evaluation Board, ADAU1777, Audio CODEC, Audio

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES EVAL-ADAU1777Z
                                                                                                ANALOG DEVICES EVAL-ADAU1777Z
                                                                                                ANALOG DEVICES EVAL-ADAU1777Z
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-ADAU1777Z
                                                                                                Code Commande50AK1145
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+403,030 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                403,03 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-ADAU1777Z
                                                                                                Code Commande50AK1145
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberADAU1777
                                                                                                Kit Application TypeAudio
                                                                                                Application Sub TypeAudio CODEC
                                                                                                Kit ContentsEvaluation Board ADAU1777, EVAL-ADUSB2EBZ Communications Adapter, USB Cable, Software, User Guide
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                ADAU1777 evaluation board provides full access to all analog and digital inputs/outputs on the ADAU1777. The ADAU1777 core is controlled by Analog Devices, Inc., SigmaStudio™ software which interfaces to the board via a USB connection. The EVAL-ADAU1777Z can be powered by a single AAA battery, by the USB bus or by a single 3.8V to 5.5V supply, any of these supplies are regulated to the voltages required on the board. The printed circuit board (PCB) is a 4-layer design, with a single ground plane and a single power plane on the inner layers. The board contains connectors for external microphones and speakers. The clock can be provided externally or by the on-board 12.288MHz passive crystal.

                                                                                                Contenu

                                                                                                EVAL-ADAU1777Z evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with mini-B plug, Evaluation board/software quick start guide.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Audio

                                                                                                Kit Contents

                                                                                                Evaluation Board ADAU1777, EVAL-ADUSB2EBZ Communications Adapter, USB Cable, Software, User Guide

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                ADAU1777

                                                                                                Application Sub Type

                                                                                                Audio CODEC

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.