Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 504,370 $ |
Informations produit
Aperçu du produit
EVALMA5302MS200WX2TOBO1 is an evaluation board to evaluate two-channel, 200Wch (2ohm at ±28.5V; with heatsink) halfbridge class D audio power amplifier for Hi-Fi audio systems. This evaluation board demonstrates how to use MA5302MS IC, implement protection circuits, and design an optimum PCB layout using Infineon integratedClass D IC. This reference design does not require additional heatsink or fan cooling for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies for ease of use. The two-channel design is scalable for power and the number of channels. Typical applications include AV receivers, home theatre systems, mini component stereos, powered speakers, sub-woofers, musical instrument amplifiers and car audio amplifiers.
- Output power: 200W x 2 channels (10 percent THD+N, 2ohm at ±28.5V)
- Over-current protection (OCP), high-side and low-side
- Over-voltage protection (OVP) and under-voltage protection (UVP), high-side and low-side
- DC protection(DCP) and over-temperature protection (OTP)
- PWM modulator: self-oscillating half-bridge topology with optional clock synchronization
Spécifications techniques
Infineon
Amplifier
Evaluation Board MA5302MS
No SVHC (25-Jun-2025)
MA5302MS
Class D Audio Power Amplifier
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit