Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 86,150 $ |
Informations produit
Aperçu du produit
DC1011A-B demonstration circuit features the LTC2496 16bit delta sigma ADC with Easy Drive™ inputs. It is designed to allow easy evaluation of the LTC2496 and may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and QuikEval software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with software, the digital signals can be connected to the application’s processor/controller for development of the serial interface.
- Pinout and software compatible with the LTC2498
Spécifications techniques
Linear Technology
16bit
Data Converter
Demonstration Board LTC2496
No SVHC (04-Feb-2026)
LTC2496
6.8SPS
ADC
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit