2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  Imprimer la page

                                                                                                  EVAL-AD4052-ARDZ

                                                                                                  Evaluation Board, AD4052BCPZ, ADC, Data Converter, 16bit, 2MSPS

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES EVAL-AD4052-ARDZ
                                                                                                  ANALOG DEVICES EVAL-AD4052-ARDZ
                                                                                                  ANALOG DEVICES EVAL-AD4052-ARDZ
                                                                                                  ANALOG DEVICES EVAL-AD4052-ARDZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantEVAL-AD4052-ARDZ
                                                                                                  Code Commande13AM6299
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+95,290 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  95,29 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantEVAL-AD4052-ARDZ
                                                                                                  Code Commande13AM6299
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD4052BCPZ
                                                                                                  No. of Bits16bit
                                                                                                  Sample Rate2MSPS
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeADC
                                                                                                  Kit ContentsEvaluation Board AD4052BCPZ
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  EVAL-AD4052-ARDZ is a evaluation board for evaluating the AD4052 compact, low power, 16bit, 2MSPS easy drive successive approximation register (SAR) analogue-to-digital converter (ADC). The primary controller board for the EVAL-AD4052-ARDZ is the SDP-K1. The EVAL-AD4052-ARDZ conforms to the Arduino® Uno Shield mechanical and electrical standards to interface with the SDP-K1, in addition to various software development kits from other manufacturers. The AD4052 evaluation solution includes the AD4052 industrial input and output (IIO) firmware application drivers for device configuration and ADC data capture and the AD4052 ACE plugin graphical user interface (GUI) for performance evaluation.

                                                                                                  • Full featured evaluation board for the AD4052 with a USB power solution
                                                                                                  • Single differential channel and common-mode input available through SMA connectors
                                                                                                  • Out of the box evaluation experience with the SDP-K1
                                                                                                  • PC software (ACE plugin) for control and data analysis of the time and frequency domains
                                                                                                  • Compatible with other Arduino form factor controller boards

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  No. of Bits

                                                                                                  16bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD4052BCPZ

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD4052BCPZ

                                                                                                  Sample Rate

                                                                                                  2MSPS

                                                                                                  Application Sub Type

                                                                                                  ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)