2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  Imprimer la page

                                                                                                  AD9695-1300EBZ

                                                                                                  Evaluation Board, AD9695BCPZ-1300, Analogue to Digital Converter, 14 Bit, 1300 MSPS

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES AD9695-1300EBZ
                                                                                                  ANALOG DEVICES AD9695-1300EBZ
                                                                                                  ANALOG DEVICES AD9695-1300EBZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD9695-1300EBZ
                                                                                                  Code Commande49AK9959
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 16 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+2 111,550 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2 111,55 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD9695-1300EBZ
                                                                                                  Code Commande49AK9959
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD9695BCPZ-1300
                                                                                                  No. of Bits14bit
                                                                                                  Sample Rate1300MSPS
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeADC
                                                                                                  Kit ContentsEvaluation Board AD9695BCPZ-1300
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  AD9695-1300EBZ is an AD9695 evaluation board supports the AD9695, a 14bit, 1300MSPS dual analog to digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size and ease of use. This device is designed to support direct RF sampling analog signals of up to 2GHz. The AD9695 is optimized for wide input bandwidth, high sampling rate, excellent linearity and low power in a small package. This reference design provides all of the support circuitry required to operate the ADC in its various modes and configurations. It is designed to interface directly with the ADS7-V2EBZ data capture card, allowing users to download captured data for analysis. The device control and subsequent data analyses can now be done using the ACE software package. The AD9695-1300EBZ can be used to evaluate the AD9697 as the performance is identical except for power consumption.

                                                                                                  • Full featured evaluation board for the AD9695-1300
                                                                                                  • JESD204B coded serial digital outputs with support for lane rates up to 16Gbps/lane
                                                                                                  • Wide full power bandwidth supports IF sampling of signals up to 2GHz
                                                                                                  • 4 integrated wide-band decimation filter and NCO blocks supporting multi-band receivers
                                                                                                  • Flexible SPI interface controls various product features and functions to meet specific requirements
                                                                                                  • Programmable fast over range detection and signal monitoring

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  No. of Bits

                                                                                                  14bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD9695BCPZ-1300

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD9695BCPZ-1300

                                                                                                  Sample Rate

                                                                                                  1300MSPS

                                                                                                  Application Sub Type

                                                                                                  ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)