2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Imprimer la page

                                                                                                PL0S003000100

                                                                                                Evaluation Board, ADC - DAC Snap On Board

                                                                                                SYSTEM LEVEL SOLUTIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SYSTEM LEVEL SOLUTIONS PL0S003000100
                                                                                                FabricantSYSTEM LEVEL SOLUTIONS
                                                                                                Réf. FabricantPL0S003000100
                                                                                                Code Commande68R2560
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                                                                                                Informations produit

                                                                                                SYSTEM LEVEL SOLUTIONS
                                                                                                FabricantSYSTEM LEVEL SOLUTIONS
                                                                                                Réf. FabricantPL0S003000100
                                                                                                Code Commande68R2560
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Silicon Core Number-
                                                                                                No. of Bits-
                                                                                                Sampling Rate-
                                                                                                Kit Application Type-
                                                                                                Application Sub Type-
                                                                                                Kit ContentsBoard, CD
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The PL0S003000100 is an ADC-DAC snap on board designed to provide analog (In and Out) interface to the development boards having santacruz expansion headers or DE1/DE2 expansion headers. The board is designed with the intent to give a ready made solution for analog to digital and digital to analog conversion. The ADC-DAC board snaps on to the expansion headers on the base development board and gives 8 channel 8bit analog input interface (analog to digital converter) and 1 channel 8bit analog output interface (digital to analog converter). The ADC-DAC software provided along with the board gives user friendly GUI for analog to digital and digital to analog conversion of the data sensed by the transducer. It provides linear and complex configuration for voltage resolution and mapping values of entity, based on which it generates different graphs for both ADC and DAC conversion. The ADC-DAC Snap On board is designed to snap on Altera standard santacruz header.

                                                                                                • Snaps on santacruz connector
                                                                                                • One A to D converter chip (ADC0808)
                                                                                                • One D to A converter chip (DAC0800)
                                                                                                • On board prototype area
                                                                                                • Very low power consumption and small form factor
                                                                                                • For ADC maximum 400, 000 samples can be captured
                                                                                                • State mapping values and increment factor for the entity in the linear configuration
                                                                                                • For DAC state maximum no. of inputs 4, 00, 000 for analog conversion
                                                                                                • Specify starting input value as well as increment factor in Linear configuration
                                                                                                • Give manual input values in complex configuration Includes volt-<gt/>time graph for DAC analysis

                                                                                                Applications

                                                                                                Communications & Networking

                                                                                                Contenu

                                                                                                ADC-DAC snap on board, CD ROM containing Reference designs for UP3, DE1 and DE2 board, Tutorials, Board reference manual and Board demonstration.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                No. of Bits

                                                                                                -

                                                                                                Kit Application Type

                                                                                                -

                                                                                                Kit Contents

                                                                                                Board, CD

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Sampling Rate

                                                                                                -

                                                                                                Application Sub Type

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit