Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 50,190 $ |
Informations produit
Produits de remplacement pour MA180028
1 produit trouvé
Aperçu du produit
The MA180028 is a PIC18F87K22 Plug-in module Interfaces directly to the PIC18 explorer board (DM183032) which is used for evaluation or demo purposes. The PIC18F87K22 Plug-in module (PIM) is a accessory to the PICDEM PIC18 explorer board that allows users to easily experiment with the PIC18F87K22 family of microcontrollers. PIC18F87K22 is the superset member of the family and this PIM can be used to evaluate and develop with the PIC18F87K22 products. The PIM takes the place of the on-board PIC18F8722 device and changes the output of the voltage regulator on the board to the proper voltage level for these parts. This enables users to quickly evaluate the new PIC18FK flash devices without having to buy a completely new demo board. This PIM comes pre-programmed with firmware from the "High-Speed serial Boot loader for PIC16 and PIC18 Devices" which can be used to reprogram the device without requiring a dedicated PIC MCU programmer.
- NanoWatt XLP technology for low sleep, RTCC, LCD and WDT currents
- Low-power BOR, Ultra low power wake-up, Fast wake-up
- Up to 16MIPS performance
- Operating speed up to 64MHz, Three Internal oscillators of 31KHz, 500KHz and 16MHz
- 8x8 single cycle hardware multiplier
- A/D converter, 12bit resolution, 24 channels
- Hardware real time clock and calendar (RTCC)
- Three analog comparators
- Hardware real time clock and calendar (RTCC)
- Two master synchronous serial port modules
Applications
Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking
Spécifications techniques
Microchip
PIC18
PIC18LFxxKxx
Plu In Module PIC18F87K22
No SVHC (15-Jan-2018)
PIC
PIC18F87K22
PIC18 Explorer Development Board
-
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit