| Quantité | Prix |
|---|---|
| 1+ | 253,250 $ |
| 5+ | 242,890 $ |
| 10+ | 232,540 $ |
Informations produit
Aperçu du produit
IDM2040-7A is an intelligent display module featuring a 7” 800x480 capacitive touch panel. The module carries the latest generation EVE4 controller BT817 supported by a low-cost high performance RP2040 microcontroller. The on-board RS485 transceiver allows communication with Long Distance Sensor Bus (LDSBus) devices or DMX512 devices through Cat 5/6 cables over an RJ45 connector. The input power supply can be either a Type-C PD charger or a PSU via the DC-jack. The Type-C PD port is controlled by FTDI’s latest PD controller FT232HP, with PD sink profile programmable through the FTDI utility FT-PROG. With the use of a Raspberry Pi MCU RP2040, the IDM2040-7A module allows easy programming with various circuitpython or micropython libraries.
- BT817 latest generation EVE controller
- FT232HP: high speed USB connectivity with embedded USB PD support
- RP2040 MCU with 8 MB on-board flash memory programmable with Circuit Python (libraries provided)
- BRT LDSBus connectivity to a wide range of long distance sensors and actuators (libraries provided)
- USB type C connectivity throughout for connection reliability
- DMX512 supported for lighting control displays, supports 7” 800x480 LCD with capacitive touch screen
- On board 16MB NOR flash for EVE assets
- On board audio power amplifier and audio connector for external speaker and audio line in
- RJ45 connector for controlling LDSBus or DMX512 devices
- Hardware RESET button, RP2040 DFU button, DC-jack for up to 24V PSU
Spécifications techniques
Raspberry Pi
Cortex-M0+
-
Intelligent Display Module 7 inch
No SVHC (25-Jun-2025)
ARM
RP2040
LDSBus/DMX Controller
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit