| Quantité | Prix |
|---|---|
| 1+ | 119,000 $ |
Informations produit
Aperçu du produit
DEVKIT-S12XE is a S12XE evaluation board for automotive general purpose applications. The board features the 9S12XEP100 16bit microcontroller for automotive and industrial general purpose applications. The S12XE family features an S12X core, scalable memory up to 1MB of Flash, 5 x CAN, 3 x SPI, 8 x SCI, 2 x IIC and is offered in 80, 112, 144 LQFP and 208 MAPBGA packages and supports -40 to 125 °C temperatures. The DEVKIT-S12XE is a low-cost development kit with CAN, LIN and SCI connections and 12-bit ADC in a small form factor board compatible with the Arduino®<gt/> Rev3 UNO pinout. It has expansion options using the DEVKIT-COMM board. The development kit features a 12 V power supply, USB powered OpenBDM debug, potentiometer, dual push buttons and RGB LED.
- USB to serial interface
- Supports CAN and LIN connectors
- OSBDM onboard open source programming and debugging tool
Remarques
12V (1Amp) power supply is required for debugging and CAN/LIN communication, this is not included in the kit.
Spécifications techniques
NXP
S12XE
-
Dev Board 9S12XEP100
To Be Advised
16bit
S12X
9S12XEP100
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit