| Quantité | Prix |
|---|---|
| 1+ | 710,200 $ |
Informations produit
Aperçu du produit
MCIMX23WEVKJC is a NXP evaluation kit (EVK) for the i.MX233 applications processor. NXP delivers the cost-effective i.MX23 evaluation kit, allowing customers to develop, debug and demonstrate their next great product without compromising performance. The evaluation kit supports all the features of the device in a small, single-board design and an optional LCD add-on module to enable developers a complete development platform at a low price point. Based on a powerful and well-proven ARM926EJ-S™ core, the i.MX23 EVK delivers performance without sacrificing battery life, and for wall-powered devices, will help developers design products that meet today’s demands for energy efficiency. The i.MX23 EVK is preconfigured with Linux to support a wide range of consumer, general embedded and industrial applications.
- Windows® Embedded CE 6.0 operating system
- Simplify product design
- Enable rapid prototyping to speed up processor selection process
- i.MX233 applications processor (169 BGA), 2 x 64MB DDR1, 2GB NAND flash
- SPI flash/EEPROM footprints (default: not populated)
- ETM support (default: not populated), DC/DC converter components
- Li-Ion battery connector
- Highly optimized software coded by NXP processor experts
- Consistent application programming interface (API) and frameworks across software packages
Spécifications techniques
NXP
i.MX23
ARM926EJ-S
Evaluation Board i.MX23
No SVHC (27-Jun-2024)
32bit
ARM
i.MX23
-
Documents techniques (2)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit