Informations produit
Aperçu du produit
STEVAL-CCH003V2 is an evaluation kit that consists of a motherboard based on the HDMI2C1-14D device with an optional daughterboard. The HDMI2Cx-14HD series provides HDMI interface designers with an easy and fast way to reach full compliancy with the stringent HDMI 1.4 standard. The evaluation board can be used to quickly and easily show the main features and benefits of the HDMI2Cx product family by inserting the board between the HDMI source device and the HDMI cable. The best way to maximize all the benefits of the board is to implement it directly in the application as close as possible to the main ASIC.
- HDMI2C1-14D based evaluation motherboard
- Supports HDMI interface evaluation
- Designed for HDMI 1.4 standard compliance demonstration
- Board is simply to be inserted between the HDMI Source device and the HDMI cable
- ESD protection for HDMI connector pins
- Bidirectional buffer on DDC bus
- ESD-protection, signal conditioning for control links and TMDS data video channel of HDMI™ interface
Spécifications techniques
Interface
STMicroelectronics
-
No SVHC (17-Dec-2015)
HDMI Interface
HDMI2C1-14HD
Eval board HDMI2C1-14HD
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit