2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimer la page

                                                                                                STEVAL-IDP003V1

                                                                                                EVAL BOARD, SENSOR, IO-LINK TRANSCEIVER

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS STEVAL-IDP003V1
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-IDP003V1
                                                                                                Code Commande31AC1432
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 32 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+152,540 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                152,54 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-IDP003V1
                                                                                                Code Commande31AC1432
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit Application TypeSensor
                                                                                                Application Sub TypeIO-Link Transceiver
                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberSTM32L071CZ, L6362A
                                                                                                Product Range-
                                                                                                Kit ContentsEV BOARD STEVAL-IDP003V1D, DAUGHTER BOARDS STEVAL-IDP003V1T/IDP003V1TV/IDP003V1A/IDP003V1P
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                STEVAL-IDP003V1 kit includes the STEVAL-IDP003V1D evaluation board based on the L6362A IO-Link device transceiver and the STM32L071CZ microcontroller for data processing, as well as the following sensor daughter boards: STEVAL-IDP003V1T hosting the STTS751 temperature sensor, STEVALIDP003V1V hosting the IIS2DH MEMS sensor, STEVAL-IDP003V1A hosting the IIS328DQ MEMS sensor and STEVAL-IDP003V1P hosting the VL6180X proximity sensor. The evaluation kit is equipped with an industrial M12 connector (required by the standard) for connection with a single host IC using a 20-meter cable. The wire is a normal three-pole wire: one for IO-Link data, one for the L+ line (positive supply voltage pole) and one for the L- line (negative supply voltage pole). The layout is designed to meet IEC61000-4-2/4 and EN60947 requirements for the industrial sector.

                                                                                                • Main supply voltage is 32V maximum
                                                                                                • IO-Link PHY using the L6362A device for data communication with host unit
                                                                                                • DC-DC converter and linear regulator on board
                                                                                                • Integrated reverse polarity protection on L6362A Ics
                                                                                                • 400KHz I²C communication
                                                                                                • Multi-sensor connection
                                                                                                • PCB designed to accept real industrial sensors (8 mm x 70 mm, with 0.8mm thickness)
                                                                                                • Designed to meet IEC industrial standard requirements

                                                                                                Contenu

                                                                                                STEVAL-IDP003V1D evaluation board, STEVAL-IDP003V1T board, STEVALIDP003V1V board, STEVAL-IDP003V1A board, STEVAL-IDP003V1P board.

                                                                                                Spécifications techniques

                                                                                                Kit Application Type

                                                                                                Sensor

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Application Sub Type

                                                                                                IO-Link Transceiver

                                                                                                Silicon Core Number

                                                                                                STM32L071CZ, L6362A

                                                                                                Kit Contents

                                                                                                EV BOARD STEVAL-IDP003V1D, DAUGHTER BOARDS STEVAL-IDP003V1T/IDP003V1TV/IDP003V1A/IDP003V1P

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit