| Quantité | Prix |
|---|---|
| 1+ | 132,510 $ |
Informations produit
Aperçu du produit
EVAL-ADN4680EEBZ is an evaluation board to evaluate ADN4680E 250Mbps, half-duplex, quad M-LVDS transceivers. It allows quick and easy evaluation of the ADN4680E 250Mbps, half-duplex, quad multipoint, low voltage differential signaling (M-LVDS) transceivers. The EVALADN4680EEBZ allows the input and output functions of each transceiver to be exercised without the need for external components. Subminiature A (SMA) connectors provide convenient connections for high speed logic and the M-LVDS bus signals. Screw terminal blocks are available to access power, ground and digital signals.
- Easy evaluation of the ADN4680E 250Mbps, half-duplex, quad M-LVDS transceivers
- Board layout optimized for high speed signaling
- Matched track lengths on high speed DIx and ROx logic signal with controlled 50 ohm impedance to GND
- SMA jacks for connecting to high speed DIx and ROx logic signals and M-LVDS Ax and Bx signals
- Power and ground connections through screw terminal blocks
- Jumper-selectable global power down via the ENP pin
- Test points for measuring signals & multiple ground points to facilitate probing of multiple signals
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Transceiver
ADN4680EBCPZ
Evaluation Board ADN4680EBCPZ
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit