| Quantité | Prix |
|---|---|
| 1+ | 247,840 $ |
Informations produit
Aperçu du produit
The KIT33903BD3EVBE is a 33903BD3, SBC Gen2 with CAN high speed and LIN interface evaluation board. This evaluation board includes one I/O test point that can be configured to be pulled up to VSUP or pulled down to GND through a resistor and indicator LED. It is easily configured via jumper settings. The SBC can also be exercised in debug mode (watchdog re-fresh/monitoring not needed) by simply populating a jumper. Specified resistor pull downs can be implemented on the DBG and MUX pins via simple jumper configurations. The status of I/O-0, 5V_CAN, SAFE, and VDD can be visually monitored via on board LEDs. The CAN and LIN Bus signals are provided through terminal block connectors. An isolated terminal block connector is implemented to provide power to the evaluation board with an external DC power supply.
- Nominal operating supply voltage range of 5.5V to 27V
- 5V/3.3V regulator for the MCU with an external PNP ballast transistor to increase current capability
- Multiple CAN bus termination options supported via socket
- One high/low side I/O (SPI configurable) accessible through a test point
- Status of I/O 0 indicated by LED (dependent on jumper configuration)
- Debug mode/watchdog configuration via jumper settings
- MUX output voltage accessible through a test point and external resistor selectable through a jumper
- LIN1_T and LIN2_T test points to monitor I/O voltages (SPI configurable)
- 100mil 2x8 pin standard header connector for SPI communication
Applications
Automotive, Communications & Networking
Contenu
Assembled and tested evaluation board/module in anti-static bag, Misc Cables, CD-ROM.
Spécifications techniques
Communication & Networking
NXP
-
No SVHC (27-Jun-2024)
CAN
MC33903D3
Evaluation Board MC33903D3, Cable, User Guide, Schematic, Software
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit