| Quantité | Prix |
|---|---|
| 2+ | 113,260 $ |
Informations produit
Aperçu du produit
The MCP23X08EV is an evaluation board for MCP23X08 8bit GPIO expander, which demonstrates simple input/output functionality of the MCP23008 I2C interface and the MCP23S08 SPI interface. The system demonstrates the simplicity of monitoring four inputs and applying the level to associated outputs. The evaluation board designed to demonstrate simple, low cost input/output expansion using the MCP23X08 devices and a 6 pin PIC10F202 microcontroller. Four MCP23X08 pins are configured as inputs and four as outputs. When an input level is changed, the associated output pin is driven to the same level. This is accomplished by the MCU reading the input pins and writing the appropriate value to the output pins. The MCP23X08 are provided in small, space saving 20 lead SSOP packages. Adding the small 6 lead PIC10F202 device in a SOT 23 package makes for small overall PCB area.
- The demonstration of the MCP23X08 devices in a simple I/O application
- Two I/O expanders that are switch selectable
- The MCP23008 with I squared C interface and the MCP23S08 with SPI interface
- The ICSP header for the PIC10F202, which allows users to Customise firmware to evaluate the MCP23X08
- Can be powered from a 3.0V to 5.5V DC power source (connected to the 5V and GND test points)
Applications
Embedded Design & Development
Contenu
One MCP23008/MCP23S08 Evaluation Board, MCP23008 GPIO Expander with I2C interface (installed), MCP23S08 GPIO Expander with SPI interface (installed), MCP23008/MCP23S08 Data Sheet(Electronic Version on CD), MCP23008/MCP23S08 Evaluation Board User's Guide(Electronic Version on CD).
Spécifications techniques
Interface
Texas Instruments
-
No SVHC (04-Feb-2026)
GPIO Expander
MCP23008
Evaluation Board MCP23008 / MCP23S08, CD
Documents techniques (3)
Produits de remplacement pour MCP23X08EV
8 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit