| Quantité | Prix |
|---|---|
| 1+ | 219,940 $ |
Informations produit
Aperçu du produit
The MAX22501EEVKIT# is an evaluation kit (EV kit) for MAX22501E. It is a fully assembled and tested PCB that demonstrates the functionality of the MAX22501E half-duplex, high speed RS485/RS422 transceiver. The EV kit can be used for standalone evaluation or can be connected (using the on-board terminal block) to an RS485/RS422 network for easy in-system evaluation. Typical applications include backplane busses, encoder interfaces, field bus networks, industrial control systems and motion control.
- Operates from a single 3V to 5V supply and includes selectable on-board termination
- Backplane Busses; Encoder Interfaces; Field Bus Networks; Industrial Control Systems; Motion Control
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
RS485 / RS422 Transceivers
MAX22501E
Evaluation Kit MAX22501E
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit