| Quantité | Prix |
|---|---|
| 1+ | 142,810 $ |
Informations produit
Aperçu du produit
EVAL-ADM3050EEBZ is a ADM3050E evaluation board that allows the user to evaluate the ADM3050E 5.7KV rms, signal isolated basic transceiver for controller area network (CAN) or CAN with flexible data rate (CAN FD) networks. The EVAL-ADM3050EEBZ allows all of the input and output functions to work without the need for external components. Based on the Analog Devices, Inc., iCoupler® technology, the ADM3050E integrates logic side on-off keying (OOK) signal isolation channels and a low loop delay, high data rate CAN FD transceiver. The EVAL-ADM3050EEBZ comes populated with the 16-lead standard small outline package (SOIC) ADM3050E. For applications requiring >8 mm creepage or a smaller PCB footprint, the ADM3050E is also available in the 8-lead SOIC package with increased creepage (SOIC IC).
- ADM3050E 12 Mbps isolated CAN FD transceiver
- 2-layer PCB with low radiated emissions, passes EN 55022 class B
- On-board LDOs for 6V to 9V supply, providing 5V to the ADM3050E VDD1 pin and VDD2 pin
- Screw terminal connectors
- SMA connectors for TXD pin and RXD pin signals
Spécifications techniques
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
CAN-FD Transceiver
ADM3050EBRWZ
Evaluation Board ADM3050EBRWZ, ADP7104ARDZ-5.0-R7 LDO Regulator, LTC6900CS5#PBF Oscillator
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit