| Quantité | Prix |
|---|---|
| 1+ | 102,830 $ |
Informations produit
Aperçu du produit
DC1503A-B is a demo board for the LTM2881 complete isolated RS485/RS422 µModule transceiver plus power. Demonstration circuit DC1503A is an Isolated RS485/RS422 μModule® transceiver + power featuring the LTM®2881. The demo circuit is a 2500VRMS galvanically isolated RS485/RS422 transceiver interface. All components are integrated into the μModule transceiver. The demo circuit operates from a supply on VCC and a logic supply on VL. The part generates the output voltage VCC2 and communicates all necessary signaling across the isolation barrier using isolation μModule technology.
- LTM2881-5 RS485 µmodule isolator demo board (5V supply)
- Input supply range from 3 to 3.6V at TA = 25°C (LTM2881-3)
- 5V typ output voltage at ILOAD = 0mA to 100mA, DE = 0V, TA = 25°C
- 20Mbps maximum data rate (active low SLO = VCC2), TA = 25°C
- 560V maximum working insulation voltage at GND to GND2, TA = 25°C
- 30KV/μs common mode transient immunity
Spécifications techniques
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated RS485 / RS422 µModule Transceiver
LTM2881CV-5
Demo Board LTM2881CV-5
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit