| Quantité | Prix |
|---|---|
| 1+ | 140,040 $ |
Informations produit
Aperçu du produit
DM240012 is a MPLAB starter kit for PIC24E MCUS. The PIC24E USB starter kit provides a low cost method for the development and testing of USB OTG, host and device applications on the 60 MIPS PIC24E MCU family. The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, three user-programmable LEDs, three push button switches and an expansion header compatible with the multimedia expansion board (DM320005) and I/O expansion board (DM320002). The starter kit comes preloaded with basic Communication Device Class (CDC) demonstration software.
- 8MHz crystal (Y3) for precision microcontroller clocking
- USB connectivity for on-board debugger communications (J2)
- Three push button switches (SW1, SW2, SW3) for user-defined inputs
- USB Type A receptacle (J6) connectivity for dsPIC33E/PIC24E USB host-based applications
- Regulated +3.3V power supply for powering the starter kit via USB or an expansion board
Contenu
PIC24E USB starter kit development board with a PIC24EP512GU810-I/PT MCU, PIC24E USB starter kit information sheet, USB mini-B to standard A cable - USB debug cable to debug and power the board, USB micro-B to standard A cable - USB cable to communicate with the PIC24E USB.
Spécifications techniques
Microcontroller
Microchip
-
No SVHC (25-Jun-2025)
USB Mini-B
PIC24E
PIC24E USB Starter Kit Development Board, PIC24E USB Starter Kit Information Sheet, USB Cable
Documents techniques (3)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit