| Quantité | Prix |
|---|---|
| 1+ | 201,740 $ |
Informations produit
Aperçu du produit
Demonstration circuit 2788A is a boost LED driver featuring the LT®3950. This demonstration circuit powers a string of LEDs at 330mA. The step-up topology can be used to drive a string of up to 28V of LEDs as assembled. The maximum output voltage capability of the LT3950 is 60V. DC2788A runs from an input voltage range of 6V to 24V as built. It also runs at 2MHz and has the capability to turn on spread spectrum frequency modulation (SSFM) for a frequency range of 2MHz to 2.5MHz. The UVLO voltage, LED current, output voltage range, switching frequency, brightness control, SSFM and the topology can all be adjusted with simple modifications to the demonstration circuit.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Boost, Buck, Buck-Boost, SEPIC
1.5A
6V
LT3950JMSE#PBF
Demonstration Board LT3950JMSE#PBF
No SVHC (04-Feb-2026)
1Outputs
30V
24V
Analogue, PWM
-
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit