| Quantité | Prix |
|---|---|
| 1+ | 157,560 $ |
| 5+ | 154,410 $ |
| 10+ | 151,260 $ |
| 25+ | 148,110 $ |
| 50+ | 144,950 $ |
| 100+ | 141,800 $ |
Informations produit
Aperçu du produit
The MAX14578EVKIT# is a MAX14578 evaluation kit (EV kit). It provides a proven design to evaluate the MAX14578 USB battery charger detector in a 12-bump wafer-level package (WLP). The IC features charger detection compliant to USB battery charging revision 1.1, dedicated charger detection, apple charger detection, China YD/T1591-compliant charger detection and USB pass-through communication. The kit has various power options to separate the charging current from the system current and is self-powered through USB but needs external power to demonstrate charging. It features the MAX8903A 1-cell lithium-ion (Li+) DC-DC USB charger for interfacing with the MAX14578 in an application setting.
- Windows XP-, Windows Vista- and Windows 7-compatible software
- GUI simplifies learning the IC’s operation
- Includes MAX8903A USB charger for application testing
- Can be USB powered or externally powered for greater charging current
- Proven PCB layout
- Fully assembled and tested
- Cell Phones; DSC and Camcorder; e-Book Readers; Media Players; MID (Mobile Internet Device)
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Power Management - Battery
MAX14578
Eval Board MAX14578
No SVHC (04-Feb-2026)
USB Battery Charger Detector
Analog Devices
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit