| Quantité | Prix |
|---|---|
| 1+ | 965,860 $ |
Informations produit
Aperçu du produit
STEVAL-DPSTPFC1 is a 3.6kW bridgeless totem pole boost circuit that achieves digital power factor correction (PFC) with inrush current limiter (ICL). It helps design an innovative topology using ST power kit devices including a silicon carbide MOSFET, thyristor SCR, isolated FET driver and STM32F334 32-bit MCU. This reference design also opens the path to a compact converter running at 72kHz offering a high peak efficiency, low THD distortion (97.5% with 3.7% THD). The reference design includes a power board with bridgeless totem pole boost (with an inrush limiter circuit, switch drivers and an auxiliary power supply), a control board with its MCU, a PFC/ICL control firmware and an adapter board for software debug. Suitable for EV/HEV on-board chargers, charging stations, motor drive, motion control, UPS, industrial battery charger and server/telecom SMPS applications.
- Peak efficiency: 97.5% with 3.7% THD
- Compact PFC converter
- Higher switching lifetime
- Compliant with EMI normative at 4kV
Spécifications techniques
STMicroelectronics
Power Management
Eval Board TN3050H-12WY & SCTW35N65G2V
To Be Advised
TN3050H-12WY & SCTW35N65G2V
Totem Pole PFC with Inrush Current Limiter
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit