| Quantité | Prix |
|---|---|
| 1+ | 40,260 $ |
Informations produit
Aperçu du produit
MP172A evaluation board is designed to demonstrate the capabilities of the MP172A. The MP172A is a primary-side constant voltage regulator which provides accurate constant voltage (CV) regulation without opto-coupler. It supports buck, buck-boost, boost and flyback topologies. The evaluation board is designed as buck application. It typically drives 5V/120mA load from 85VAC to 265VAC input. It has an excellent efficiency and meets class3 (2kV) IEC61000-4-5 surge immunity and EN55022 conducted EMI requirements. The radiation emission performance gets improved compared with the MP172. The MP172A features various protections including thermal shutdown (TSD), VCC under-voltage lockout (UVLO), over-load protection (OLP), short-circuit protection (SCP), and open loop detection. Typical applications include home appliances, white goods, consumer electronics, industrial controls and standby power.
- Small, universal input non-isolated off-line regulator with improved EMI performance
- Evaluation board for MP172A TSOT23-5 package type
- Primary-side non-isolated CV control
- Integrated 700V MOSFET
- <lt/>100mW no-load power consumption
- Limited maximum frequency
- Multiple protections (SCP, OLP, open loop selection, TSD and VCC UVLO)
- Low cost and simple external circuit
Remarques
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Spécifications techniques
Monolithic Power Systems
Power Management
Evaluation Board MP172AGJ
No SVHC (19-Jan-2021)
MP172AGJ
Off Line Regulator
-
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit