Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 105,350 $ |
Informations produit
Aperçu du produit
The LM2595ADPBCKGEVB is an evaluation board for LM2595 device in D2PAK package. The LM2595 is a step down switching regulator (buck converter) and It is capable of driving a 1A load with excellent line and load regulation. This regulator is available in adjustable output version and it is internally compensated to minimize the number of external components to simplify the power supply design. Since LM2595 converter is a switch mode power supply, its efficiency is significantly higher in comparison with popular three terminal linear regulators. A standard series of inductors are available from several different manufacturers optimised for use with the LM2595, this feature greatly simplifies the design of switch mode power supplies.
- Adjustable output voltage range from 1.23V to 37V
- Wide input voltage range up to 40V
- 150KHz fixed frequency internal oscillator
- TTL shutdown capability
- Low power standby mode, typically 50A
- Thermal shutdown and current limit protection
- Internal loop compensation
Applications
Power Management
Spécifications techniques
On Semiconductor
Power Management - Voltage Regulator
Demonstration Board LM2595
-
LM2595
Step Down Switching Regulator
-
No SVHC (15-Jan-2018)
Documents techniques (3)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit