| Quantité | Prix |
|---|---|
| 1+ | 64,290 $ |
Informations produit
Aperçu du produit
The MAX17502FTEVKIT# is a MAX17502F evaluation kit (EV kit). It provides a proven design to evaluate the MAX17502F high-efficiency, high-voltage, synchronous step-down DC-DC converter. The EV kit uses the device to generate a fixed 5V at load currents up to 1A from a 7V to 60V input supply. The device features a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions. Typically applications include automotive, base station, VOIP, telecom, battery-powered equipment, general-purpose point-of-load, home heater, industrial process control, HVAC and building control.
- Resistor-programmable UVLO threshold
- 600KHz switching frequency
- Enable/UVLO input
- Open-drain active-low RESET output
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Base Station, VOIP, Telecom; Battery-Powered Equipment; General-Purpose Point-of-Load; Home Theater; HVAC and Building Control; Industrial Process Control
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Power Management
Eval Board MAX17502F
-
MAX17502F
Synchronous Step Down Converter
Himalaya Series
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit