| Quantité | Prix |
|---|---|
| 1+ | 51,560 $ |
Informations produit
Aperçu du produit
The MAXM17532EVKIT# is an evaluation kit (EV kit) for MAXM17532. It is a demonstration circuit of the MAXM17532 42V, 100mA ultra-small, high efficiency, current mode, synchronous step-down DC-DC switching power module. The EV kit operates over a wide input-voltage of 10V to 42V and provides up to 100mA load current with a 5V output voltage. It is programmed to switch at a frequency of 600KHz. The module is simple to use and easily configurable with minimal external components. It features cycle by cycle peak current-limit protection, undervoltage lockout (EN/UVLO) and thermal shutdown. The EV kit comes with the compact 10 pin 2.6mm x 3mm x 1.5mm micro-SLIC package MAXM17532 module installed and is rated to operate over the full industrial/ automotive -40°C to +125°C temperature range. Typically used at 4mA to 20mA current-loop powered sensors, high-voltage LDO replacement, industrial sensors, motor encoder, HVAC and building control.
- ±1.75% feedback voltage accuracy
- Internally compensated
- All ceramic capacitors and ultra-compact solution
- Fixed-frequency PWM
- Shutdown current as low as 1.2µA (typ)
- Programmable soft-start and prebias start-up
- Open-drain power good output (active-low RESET pin)
- Programmable EN/UVLO threshold
- Hiccup overcurrent protection (OCP)
- Overtemperature protection (OTP)
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Power Management
Eval Board MAXM17532
-
MAXM17532
Synchronous Step Down Converter
Himalaya Series
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit