| Quantité | Prix |
|---|---|
| 1+ | 255,100 $ |
Informations produit
Aperçu du produit
Evaluation circuit EVAL-LT8357-AZ features the LT®8357 as a 200KHz low EMI, highest performance and low IQ, boost controller with a 24V output from 4.5V to 20V input. This evaluation circuit features Spread Spectrum Frequency Modulation (SSFM) and EMI filters to provide optimum EMI performance. The board also contains placeholders and an outline to attach clips for an optional EMI Shield attachment. The LT8357 boost controller IC operates over an input range of 3V to 60V suitable for automotive, telecom and industrial applications.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Power Management
Evaluation Board LT8357JMSE#PBF
-
LT8357JMSE#PBF
Boost Controller
-
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit