| Quantité | Prix |
|---|---|
| 1+ | 195,250 $ |
Informations produit
Aperçu du produit
MAX15023EVKIT+ is a MAX15023 evaluation kit (EV kit) which is a fully assembled and tested PCB that contains all the components necessary to evaluate the performance of the MAX15023 dual, synchronous step-down controller. The MAX15023 EV kit requires a 9V to 16V DC power supply, which provides up to 5A for normal operation. The EV kit provides 1.2V/10A and 3.3V/5A at the outputs. Each step-down controller operates 180° out-of phase to reduce input-voltage ripple and total RMS input ripple current. The converters’ switching frequency is programmed to 500kHz. The EV kit includes individual enable control PCB pads for each converter and power-good outputs for both converters that can be configured for power supply sequencing of the outputs.
- 9V to 16V input range
- Optional 4.5V to 5.5V input range for MAX15023
- Independent enable inputs
- Independent power-good outputs
- Configurable for power-supply sequencing operation
- Fully assembled and tested
Spécifications techniques
Analog Devices
Power Management
Evaluation Board MAX15023ETG+
-
MAX15023ETG+
Synchronous Buck Controller
-
To Be Advised
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit